Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaBOURNS
Tootja toote nrSRP5015TA-R22Y
Tellimiskood2493856
TootevalikSRP5015TA Series
Tehniliste andmete leht
Tooteteave
TootjaBOURNS
Tootja toote nrSRP5015TA-R22Y
Tellimiskood2493856
TootevalikSRP5015TA Series
Tehniliste andmete leht
Inductance220nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeSRP5015TA Series
Power Inductor Case5.7mm x 5.2mm x 1.3mm
DC Resistance Max0.0065ohm
Inductance Tolerance± 30%
Product Length5.7mm
Product Width5.2mm
Product Height1.3mm
Toote ülevaade
The SRP5015TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
- Dimension of 5.7mm (L) x 5.2mm (W) x 1.3mm (H)
- Inductance value range from 0.15µH to 22µH
- Current value (Irms) range from 1.2A to 16A
- Saturation current range from 1.7A to 25A
- DCR value range from 3.6mohm to 466mohm
- Carbonyl powder core, enamelled copper wire
- Tin(Sn) finish terminal
- High saturation current
- Operating temperature range from -40°C to 150°C
Tehnilised andmed
Inductance
220nH
Inductor Construction
Shielded
Product Range
SRP5015TA Series
DC Resistance Max
0.0065ohm
Product Length
5.7mm
Product Height
1.3mm
RMS Current (Irms)
12A
Saturation Current (Isat)
20A
Power Inductor Case
5.7mm x 5.2mm x 1.3mm
Inductance Tolerance
± 30%
Product Width
5.2mm
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00026