Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaBOURNS
Tootja toote nrSRN2010TA-R47Y
Tellimiskood2616843
TootevalikSRN2010TA Series
Tehniliste andmete leht
Tooteteave
TootjaBOURNS
Tootja toote nrSRN2010TA-R47Y
Tellimiskood2616843
TootevalikSRN2010TA Series
Tehniliste andmete leht
Inductance470nH
RMS Current (Irms)2.35A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.7A
Product RangeSRN2010TA Series
Power Inductor Case2mm x 1.6mm x 1mm
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.044ohm
Inductance Tolerance± 30%
Product Length2mm
Product Width1.6mm
Product Height1mm
Toote ülevaade
The SRN2010TA-R47Y from Bourns is a SRN2010TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 0.47µH at 1MHz/0.1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.044ohm (±20%)
- Maximum RMS current (Irms) is 2.35A
- Maximum saturation current (Isat) is 2.7A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 2mm x 1.6mm x 1mm
Tehnilised andmed
Inductance
470nH
Inductor Construction
Semishielded
Product Range
SRN2010TA Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 30%
Product Width
1.6mm
RMS Current (Irms)
2.35A
Saturation Current (Isat)
2.7A
Power Inductor Case
2mm x 1.6mm x 1mm
DC Resistance Max
0.044ohm
Product Length
2mm
Product Height
1mm
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000015
Toote jälitatavus