Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaBOURNS
Tootja toote nrSDE1006A-221K
Tellimiskood2374010RL
TootevalikSDE1006A Series
Tehniliste andmete leht
Tooteteave
TootjaBOURNS
Tootja toote nrSDE1006A-221K
Tellimiskood2374010RL
TootevalikSDE1006A Series
Tehniliste andmete leht
Inductance220µH
RMS Current (Irms)850mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Product RangeSDE1006A Series
DC Resistance Max0.73ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
Tehnilised andmed
Inductance
220µH
Inductor Construction
Unshielded
Product Range
SDE1006A Series
Inductance Tolerance
± 10%
Product Width
9mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
1A
DC Resistance Max
0.73ohm
Product Length
10mm
Product Height
5.4mm
Tehnilised dokumendid (3)
Seotud tooted
Leiti 3 toodet
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
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.01