Tooteteave
Toote ülevaade
The PN-DESIGNKIT-1 is the PortNote design kit for Ethernet ESD protection. The PortNote design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The PortNote solutions provide protection recommendations for typical port threats. Each PortNote solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. Ethernet interfaces are 2V digital signals operating on a 125MHz clock. This solution provides ESD protection commonly required in indoor, short cable applications where ESD is the primary threat.
- Compliance to IEC 61000-4-2 level 4 (8KV/15KV)
- This solution provides ESD protection without impairing the Ethernet signal
Rakendused
Communications & Networking
Sisukord
Two CDSOT236-0504C TVS diode arrays, Design guide.
Tehnilised andmed
2x TVS Diode Arrays: CDSOT236-0504C
No SVHC (15-Jan-2018)
-
Tehnilised dokumendid (2)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat