Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaBEHA-AMPROBE
Tootja toote nrPQ55A
Tellimiskood1461584
Tehniliste andmete leht
Analyser FunctionsCurrent, Frequency, Power, Voltage
No. of Channels3 Channel
Voltage Range rms0V to 600V
Bandwidth50Hz
External Height235mm
External Width117mm
External Depth54mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Toote ülevaade
The PQ55 offers real time monitoring, recording and analysis of three phase power systems.
- Comprehensive real time monitoring, recording and analysis of three phase power systems
- True-rms voltage and current measurement
- Power Factor and phase angle results
- Power Analysis (apparent, active and reactive power)
- Additional current clamp for neutral line monitoring
- Internal memory for 99 single measurement storage
- Opto-isolated RS232 interface for further analysis and charting
- 50 Hertz operation facilities
- Frequency measurement 45 to 80Hz (for voltage <gt/> 80V)
- Internal memory for 99 single measurement storage
- Opto-isolated RS232 interface for further analysis and charting
- 50Hz operation facilities
- Safety CAT III 600V
Rakendused
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Sisukord
4 x current clamps 1000 A, 4 x crocodile clips, isolated, 4 x safety test leads, 8 x 1.5 V batteries LR6, mains adapter, RS-232 cable, large carrying bag, operation instructions & PC software (for Windows ME/2000/XP).
Märkused
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehnilised andmed
Analyser Functions
Current, Frequency, Power, Voltage
Voltage Range rms
0V to 600V
External Height
235mm
External Depth
54mm
SVHC
No SVHC (15-Jun-2015)
No. of Channels
3 Channel
Bandwidth
50Hz
External Width
117mm
Product Range
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90138090
US ECCN:3A992.a
EU ECCN:NLR
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (15-Jun-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.7