Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaBEHA-AMPROBE
Tootja toote nrIRC-120-EUR
Tellimiskood2991176
Tehniliste andmete leht
Temperature Min-10°C
Temperature Max500°C
IR Resolution128 x 128
Thermal Sensitivity (NETD)-273°C
Field of View (H x V)33° x 33°
IR Focus Distance Min-
Image Capture Frequency-
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (17-Dec-2015)
Toote ülevaade
The Beha-Amprobe IRC-120-EUR thermal camera, designed for the professional, is rugged with point-and-shoot functionality to give you a visual heat map image for quick and accurate identification of temperature related issues. The laser sighting helps pinpoints spot of temperature measurement.
- Non-contact temperature measurement
- Infrared heat map image blending
- Three selectable color palettes (grey scale, hot iron and rainbow)
- Center-point temperature measurement
- Distance to Spot ratio 20:1
- Adjustable emissivity from 0.10 to 1.00
- Auto off function
- Selectable °C and °F
- Intuitive joystick navigation
- Hot and cold markers
- Built-in flashlight illuminates dark areas
- UV light identifies leaks
Rakendused
Test & Measurement
Märkused
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Tehnilised andmed
Temperature Min
-10°C
IR Resolution
128 x 128
Field of View (H x V)
33° x 33°
Image Capture Frequency
-
Product Range
-
Temperature Max
500°C
Thermal Sensitivity (NETD)
-273°C
IR Focus Distance Min
-
Manufacturer Warranty
2 Years
SVHC
No SVHC (17-Dec-2015)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.3