Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Ohtlik toode: selle toote puhul võib lisanduda täiendav transiidi aeg. See ei puuduta muid tooteid teie tellimuses.
Tühistamatu/tagastamatu
Tooteteave
TootjaBAK TECHNOLOGY
Tootja toote nr103450AR2-1S-3M
Tellimiskood2401857
Tehniliste andmete leht
Battery Voltage3.7V
Battery TechnologyLithium Ion
Battery Capacity1.8Ah
Battery Size Code-
Battery TerminalsConnector
External Height10.4mm
Pack Quantity1
External Width36.8mm
External Depth50.5mm
Battery Type / Size-
Weight39g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Alternatiivid tootele 103450AR2-1S-3M
Leiti 1 toodet
Toote ülevaade
The 103450AR2-1S-3M from Bak is a rechargeable lithium ion battery with connector terminals.
- Nominal voltage is 3.7V
- Battery capacity is 1800mAh (0.2C discharged from 4.2V to 2.75V)
- Charge voltage of 4.2V
- Maximum discharge current is 1800mA
- Maximum charge current 0.5C (900mA)
- Charging temperature range from 0°C to 45°C
- Discharging temperature range from -20°C to 60°C(recommend -0°C to 45°C)
- Approximate battery weight is 39g
- Standard dimension of 50.5mm x 36.8mm x 10.4mm (L x W x H)
Rakendused
Power Management, Portable Devices, Consumer Electronics, Industrial
Märkused
Do not use and leave the battery near a heat source as fire or heater.
Tehnilised andmed
Battery Voltage
3.7V
Battery Capacity
1.8Ah
Battery Terminals
Connector
Pack Quantity
1
External Depth
50.5mm
Weight
39g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
10.4mm
External Width
36.8mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Tehnilised dokumendid (3)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.045
UN Riski Kood:3480