Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaBAHCO
Tootja toote nrBE-9882S
Tellimiskood3530888
TootevalikBahco - VDE Insulated Screwdriver Sets
Teise nimegaGTIN UPC EAN: 7314151839314
Tehniliste andmete leht
12 Laos
Tarne 7 tööpäeva jooksul(Otsetransport tarnijalt)
Tellige enne 18:00
Kogus | |
---|---|
1+ | 28,790 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
28,79 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaBAHCO
Tootja toote nrBE-9882S
Tellimiskood3530888
TootevalikBahco - VDE Insulated Screwdriver Sets
Teise nimegaGTIN UPC EAN: 7314151839314
Tehniliste andmete leht
Product RangeBahco - VDE Insulated Screwdriver Sets
Toote ülevaade
Maximum comfort with minimum effort due to the ergonomic design with comfortable 3 component handle giving an excellent grip. High performance alloy steel, insulation moulded directly onto blade with easy tip identification from the colour coded symbol marked on handle.
- Screwdrivers developed according to the scientific ERGO™ process
- Phosphate finish tip for higher accuracy, provides precise fit with no flaking
- For work on live equipment up to 1000V
- Three-component handle for maximum user comfort, soft material with ridged surface provides superior grip and greater force transmission
- Maximum comfort with minimum effort due to the ergonomic design
- Easy to choose the right tip with the colour-coded handle and permanent symbol on the domed end
- Cylindrical shaft with small diameter helps to tighten and loosen screws quickly and easily
- Optimal length on the handle neck, fingers are always correctly positioned for quick turning and precision control
- Integrated hanging hole
- Anti-roll flat face on handle
- High-performance alloy steel, insulation moulded directly onto blade
- Individually inspected and manufactured according to IEC 60900, tested in a water bath at 10000V
Sisukord
Slotted: 3 x 100mm, 4 x 100mm, 5.5 x 125mm, Pozidriv: PZ1 x 80mm & PZ2 x 100mm
Tehnilised andmed
Product Range
Bahco - VDE Insulated Screwdriver Sets
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Spain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Spain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.445