Tooteteave
Alternatiivid tootele BK8514
Leiti 2 toodet
Toote ülevaade
The laboratory grade model 8514 Programmable DC Electronic Load is well suited for testing and evaluating a wide variety of DC power sources. This DC electronic load can operate in CC, CV, CR or CP mode while voltage/current or resistance/power values are measured and displayed in real time and is fully programmable via RS232 or USB interface. Extensive protection, including over temperature, over power, over voltage, over current and reverse polarity will help protect your valuable prototype. Its flexible operating modes and excellent measurement accuracy make this DC electronic load a great choice for characterizing DC Power supplies, DC-DC Converters, batteries, fuel cells and solar cells.
- Operates between 0-120 VDC, 1 mA-240A, 1200 W max
- Built-in high resolution (0.1 mA/1 mV) voltage and current measurement (range dependant)
- Bright, easy to read display (VFD technology)
- Built-in transient generator
- List mode operation for increased throughput
- Battery testing mode to provide Ah rating of battery
- Create trigger events by front panel keystroke, back panel TTL signal or software
- Connect multiple units in parallel to increase current rating
- Remote sense
- Serial interface cable and software included
Rakendused
Test & Measurement, Power Management
Sisukord
Power cord, user manual, installation CD with application software, RS232 to TTL serial converter cable ITE-E131, USB to TTL serial converter cable IT-E132
Tehnilised andmed
8500 Series
Programmable
120V
1 Year
1.2kW
100mV
240A
No SVHC (07-Nov-2024)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat