Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaKYOCERA AVX
Tootja toote nrBZ015B603ZAB
Tellimiskood1395101
TootevalikBestCap BZ Series
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaKYOCERA AVX
Tootja toote nrBZ015B603ZAB
Tellimiskood1395101
TootevalikBestCap BZ Series
Tehniliste andmete leht
Dielectric Type-
Capacitor Case / Package-
Capacitance60µF
Capacitance Tolerance-20%, +80%
Typical ApplicationsHigh Current, Pulse
Capacitor MountingThrough Hole
Voltage(AC)5.5V
Voltage(DC)-
Humidity Rating-
Capacitor Terminals-
Lead Spacing-
dv/dt Rating-
Peak Current-
Height6.5mm
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length28mm
Product Width17mm
Product Height6.5mm
Ripple Current-
Output (kvar)-
Product RangeBestCap BZ Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Tehnilised andmed
Dielectric Type
-
Capacitance
60µF
Typical Applications
High Current, Pulse
Voltage(AC)
5.5V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
17mm
Ripple Current
-
Product Range
BestCap BZ Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Capacitor Case / Package
-
Capacitance Tolerance
-20%, +80%
Capacitor Mounting
Through Hole
Voltage(DC)
-
Capacitor Terminals
-
dv/dt Rating
-
Height
6.5mm
ESR
-
Product Length
28mm
Product Height
6.5mm
Output (kvar)
-
Operating Temperature Min
-20°C
Qualification
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000001