Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
Toote ülevaade
The T020040 mega sensor shield v.2 allows you to hook up the Tinkerkit sensors and actuators directly to the Arduino Mega or Mega 2560 or Mega ADK, without the use of the breadboard. It has 22 standard TinkeKit 3pin connectors. The 10 labelled I0 through I9 are analog inputs. The ones labelled O0 through O5 are analog outputs connected to the PWM capable outputs of the Arduino board (it is possible to change these to digital inputs, in which case they will report either high or low, but nothing in between). The one labelled i/o (D13, D12, D8, D7, D4, D2) are input/output pins capable of PWM, digital read and digital write. They correspond to digital 13, 12, 8, 7, 4, 2.
- A green LED signals that the shield is correctly powered
- The 4pin TWI socket allows communication to any device supporting the I2C protocol
- Four 4pin serial socket allows the board to communicate with other devices
Rakendused
Sensing & Instrumentation
Tehnilised andmed
Product Range
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 4 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.05