Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaARDUINO
Tootja toote nrT000220
Tellimiskood2075364
Tehniliste andmete leht
Silicon Manufacturer-
Silicon Core Number-
Kit Application Type-
Application Sub Type-
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit Contents-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The T000220 is a touch sensor module which is sensitive to skin contact. This module normally outputs 0V, but when touched, sends 5V. When connected to an input on the Arduino using the Tinkerkit shield, you will see 0 when there is no touch, and 1023 when touched.
- A QT 100A single touch controller
- A green LED that signals that the module is correctly powered
- A yellow LED whose brightness depends on the values output by the module
- A signal amplifier
Rakendused
Hobby & Education, Consumer Electronics, Lighting, Sensing & Instrumentation
Tehnilised andmed
Silicon Manufacturer
-
Kit Application Type
-
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
-
Core Sub-Architecture
-
Kit Contents
-
SVHC
No SVHC (17-Dec-2014)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.010886