Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
Tootja toote nrH8351ABAAAB
Tellimiskood2068567
Tootevalik8300
Tehniliste andmete leht
Pushbutton Switch TypeStandard
Switch Operation(On)-Off
Product Range8300
Contact ConfigurationDPST
Contact Voltage AC Nom250V
Contact Current Max12A
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourBlack
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)12.9mm x 19.3mm
SVHCNo SVHC (17-Dec-2015)
Toote ülevaade
The H8351ABAAAB is a miniature illuminated DPST OFF-(ON) Pushbutton Switch with amber rectangular-actuator.
- 8A Inductive current rating
- Industry standard panel cut-out
- BioCote antimicrobial additive
Rakendused
Consumer Electronics, Commercial, Medical, Audio, Security
Tehnilised andmed
Pushbutton Switch Type
Standard
Product Range
8300
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
12.9mm x 19.3mm
Switch Operation
(On)-Off
Contact Configuration
DPST
Contact Current Max
12A
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
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
Tariifi nr:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.005