Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Ohtlik toode: selle toote puhul võib lisanduda täiendav transiidi aeg. See ei puuduta muid tooteid teie tellimuses.
Tühistamatu/tagastamatu
Tooteteave
TootjaANSMANN
Tootja toote nr1516-0008.
Tellimiskood2776775
Teise nimegaCR1225
Tehniliste andmete leht
Battery Voltage3V
Battery Size Code1225
Battery TechnologyLithium Manganese Dioxide
External Diameter12mm
Battery Capacity50mAh
Battery TerminalsPressure Contact
External Height2.5mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight0.9g
Battery IEC CodeCR1225
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatiivid tootele 1516-0008.
Leiti 1 toodet
Toote ülevaade
Hoiatused
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Tehnilised andmed
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
50mAh
External Height
2.5mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR1225
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
1225
External Diameter
12mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
0.9g
Battery NEDA Code
-
Product Range
-
Tehnilised dokumendid (3)
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
Tariifi nr:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0027
UN Riski Kood:3090