Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaANSMANN
Tootja toote nr1505-0001.
Tellimiskood2809233
Teise nimegaGTIN UPC EAN: 4013674017287
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaANSMANN
Tootja toote nr1505-0001.
Tellimiskood2809233
Teise nimegaGTIN UPC EAN: 4013674017287
Tehniliste andmete leht
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity550mAh
Battery TerminalsSnap Contact
External Height48.5mm
Pack Quantity10
External Width26.5mm
Battery Type / SizePP3
External Depth17.5mm
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product Range-
Alternatiivid tootele 1505-0001.
Leiti 3 toodet
Tehnilised andmed
Battery Voltage
9V
Battery Technology
Alkaline
Battery Terminals
Snap Contact
Pack Quantity
10
Battery Type / Size
PP3
Weight
45g
Battery NEDA Code
1604A
Product Range
-
Battery Size Code
PP3
Battery Capacity
550mAh
External Height
48.5mm
External Width
26.5mm
External Depth
17.5mm
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
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
Tariifi nr:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (25-Jun-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.467