Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaANALOG DEVICES
Tootja toote nrMAXM17631AME+
Tellimiskood3360096
TootevalikMAXM17631 Series
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaANALOG DEVICES
Tootja toote nrMAXM17631AME+
Tellimiskood3360096
TootevalikMAXM17631 Series
Tehniliste andmete leht
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-16, Module
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom5V
Output Current Max1A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.5V
Input Voltage DC Max36V
Depth3mm
Width3mm
Height1.75mm
Product RangeMAXM17631 Series
SVHCNo SVHC (07-Jul-2017)
Alternatiivid tootele MAXM17631AME+
Leiti 1 toodet
Toote ülevaade
- 4.5V to 36V, 1A Himalaya step-down power module in 16 pin uSLIC™ package
- Fixed 5V output
- 400KHz to 2.2MHz adjustable frequency with external clock synchronization
- ±1.2% feedback accuracy
- Selectable PWM, PFM and DCM modes of operation
- Auxiliary bootstrap supply (EXTVCC) for improved efficiency
- Shutdown current as low as 2.8μA (typ)
- Adjustable and monotonic start-up with prebiased output voltage
- Built-in output-voltage monitoring with RESET pin (active low)
- Programmable EN/UVLO threshold
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
Power Supply Applications
Industrial
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.5V
Depth
3mm
Height
1.75mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
uSLIC-16, Module
Output Power Max
-
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
3mm
Product Range
MAXM17631 Series
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (07-Jul-2017)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000001
Toote jälitatavus