Tooteteave
Toote ülevaade
The MAX7456EUI+ is a single channel monochrome on-screen display with integrated EEPROM in 28 pin HTSSOP package. This device lowers system cost by eliminating the need for an external video driver, sync separator, video switch and EEPROM. The MAX7456 serves all national and international markets with 256 user programmable characters in NTSC and PAL standards. It easily displays information such as company logo, custom graphics, time and date with arbitrary characters and sizes. The MAX7456 is preloaded with 256 characters and pictographs and can be reprogrammed in-circuit using the SPI port.
- Analogue and digital supply voltage range from 4.75V to 5.25V
- 12 x 18 pixel character size
- Blinking, inverse and background control character attributes
- Selectable brightness by row
- Displays up to 16 rows x 30 characters
- Sag compensation on video driver output
- Internal sync generator
- Delivered with pre-programmed character set
- Clock frequency of 27MHz
- Operating temperature range from -40°C to 85°C
Rakendused
Security, Industrial, Consumer Electronics, Imaging, Video & Vision
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
-
TSSOP
4.75V
Serial, SPI
-40°C
-
28Pins
5.25V
-
85°C
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat