Vajate rohkem?
Kogus | |
---|---|
1+ | 9,100 € |
Tooteteave
Toote ülevaade
The MAX11129ATI+ is a 3Msps, low power, serial 10bit, 16-channel analogue to digital converter (ADC) in 28 pin TQFN package. This device with external reference and industry leading 1.5MHz, full linear bandwidth, high speed and serial output SAR ADC. It includes both internal and external clock modes, device feature scan mode in both internal, external clock modes. The internal clock mode has internal averaging to increase SNR. The external clock mode has SampleSet™ technology, user programmable analogue I/P channel sequencer. The SampleSet™ approach provides greater sequencing flexibility for multichannel applications while alleviating significant microcontroller or DSP (controlling unit) communication overhead. Excellent dynamic performance, low voltage, low power, ease of use & small package makes this IC ideal for portable battery powered, data acquisition and for other applications that demand low power consumption & small space.
- Supply voltage range is 2.35V to 3.6V, consume only 15.2mW at 3Msps, 2µA full shutdown current
- Operating temperature range from -40°C to 125°C, longer battery life for portable applications
- Supports SPI interface, scan modes, internal averaging and internal clock
- 16 entry first-in/first-out (FIFO), flexible input configuration across all channels
- User-defined channel sequence with maximum length of 256, 70dB SINAD at 500KHz input frequency
- Analogue mux with true differential track/hold, 16 single ended, 8 fully differential channel pairs
- 2 software-selectable bipolar input ranges ±VREF+/2 & ±VREF+
- High accuracy, ±1LSB INL, ±1LSB DNL, 15-channel pseudo differential relative to a common input
- External differential reference (1V to VDD), no pipeline delay, no missing codes
- 48MHz, 3-wire SPI/QSPI/MICROWIRE/DSP compatible serial interface
- Battery-Powered Instruments; High-Speed Closed-Loop Systems;
- High-Speed Data Acquisition Systems; Industrial Control Systems; Medical Instrumentation; Portable Systems
Rakendused
Signal Processing, Industrial, Power Management, Portable Devices, Medical
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
10bit
Differential, Pseudo Differential, Single Ended
Single
3.6V
28Pins
125°C
-
3MSPS
SPI
2.35V
TQFN
-40°C
16 Channel 10-Bit SAR ADCs
No SVHC (07-Jul-2017)
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat