Kogus | |
---|---|
50+ | 13,020 € |
Tooteteave
Toote ülevaade
The MAX1031BEEG+ is a 10bit, 16-channel serial ADC with FIFO, temperature sensor and internal reference in 24 pin QSOP package. This low power device has on-chip FIFO, scan mode, internal clock mode, internal averaging and AutoShutdown function. It has internal track and hold (T/H) circuitry that supports single ended and fully differential inputs. Data is converted from an internal temperature sensor or analogue voltage sources in a variety of channel and data acquisition configurations. The maximum sampling rate is 300Ksps using an external clock. All input channels are configurable for single ended or differential inputs in unipolar or bipolar mode. It operates from 3V supply and contains 10MHz SPI/QSPI/MICROWIRE compatible serial ports. It is used in system supervision, data acquisition systems and data logging.
- Supply voltage range from 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- 16 entry first-in/first-out (FIFO) and PSRR of ±0.2mV (VDD = 2.7V to 3.6V, full scale input)
- Internal temperature sensor (±0.7°C accuracy)
- Low power single 3V operation (1mA at 300Ksps)
- Internal 2.5V reference or external differential reference
- ±1LSB integral nonlinearity and ±1LSB differential nonlinearity (no missing codes over temperature)
- Offset error of ±0.5LSB and gain error of ±0.5LSB
- 2400μA (temp sense), 1750μA (fS=300Ksps) & 0.2μA (shutdown) supply current with internal reference
- Full power bandwidth (-3dB point) of 1MHz and full linear bandwidth (S/(N + D) <gt/> 68dB) of 100KHz
Rakendused
Signal Processing, Industrial, Medical, Sensing & Instrumentation, Automation & Process Control
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
10bit
Differential, Single Ended
Single
3.6V
24Pins
85°C
-
No SVHC (21-Jan-2025)
300kSPS
SPI
2.7V
QSOP
-40°C
16 Channel 10-Bit SAR ADCs
MSL 1 - Unlimited
Tehnilised dokumendid (1)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat