Kogus | |
---|---|
1500+ | 331,530 € |
Tooteteave
Toote ülevaade
ADRV9004 is a highly integrated RF transceiver that has dual-channel transmitters, dual-channel receivers, integrated synthesizers, and digital signal processing functions. It's high performance, highly linear, high dynamic range transceiver designed for performance vs. power consumption system optimization. The device is configurable and ideally suited to demanding, low power, portable and battery powered equipment. It operates from 30MHz to 6000MHz and covers the UHF, VHF, industrial, scientific, and medical (ISM) bands, and cellular frequency bands in narrow-band (KHz) and wideband operation upto 40MHz. It is capable of both TDD and FDD operation. It is used in applications such as mission critical communications, very high frequency (VHF), ultrahigh frequency (UHF), and cellular to 6GHz, time division duplexing (TDD) and frequency division duplexing (FDD) applications.
- Transmitter and receiver bandwidth from 12KHz to 40MHz
- Two fully integrated, fractional-N, RF synthesizers
- LVDS and CMOS synchronous serial data interface options
- Low power monitor and sleep modes, multichip synchronization capabilities
- Fast frequency hopping, dynamic profile switching for dynamic data rates and sample rates
- Fully programmable via a 4-wire SPI
- Operating temperature is -40°C to +85°C
- Package style is 196-ball CSP-BGA
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
61.44MSPS
30MHz
-
196Pins
1.89V
7.8dBm
FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz
85°C
MSL 3 - 168 hours
-
6GHz
CSPBGA
950mV
-
-
-40°C
-
No SVHC (21-Jan-2025)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat