Kogus | |
---|---|
1500+ | 40,840 € |
Tooteteave
Toote ülevaade
AD7960BCPZ-RL7 is a 18bit, 5MSPS, charge redistribution successive approximation (SAR), analogue-to-digital converter (ADC). The SAR architecture allows unmatched performance both in noise and linearity. It contains a low-power, high-speed, 18bit sampling ADC, an internal conversion clock, and an internal reference buffer. On the CNV±edge, this device samples the voltage difference between the IN+ and IN- pins. The voltages on these pins swing in opposite phases between 0V and 4.096 V and between 0V and 5V. The reference voltage is applied to the part externally. All conversion results are available on a single LVDS self-clocked or echoed clock serial interface. It is used in applications such as digital imaging systems, digital X-rays, computed tomography, IR cameras, MRI gradient control, high-speed data acquisition, spectroscopy, and test equipment.
- Dynamic range is 100dB typical at (VDD1 = 5V; VDD2 = 1.8V; VIO = 1.8V)
- Signal-to-noise ratio is 99dB typical at (VDD1 = 5V; VDD2 = 1.8V; VIO = 1.8V)
- Total harmonic distortion is -117dB typical at (VDD1 = 5V; VDD2 = 1.8V; VIO = 1.8V)
- Integral linearity error is ±0.8LSB typical at (VDD1 = 5V; VDD2 = 1.8V; VIO = 1.8V)
- Differential linearity error is ±0.5LSB typical at (VDD1 = 5V; VDD2 = 1.8V; VIO = 1.8V)
- SAR architecture, no latency/pipeline delay, serial LVDS interface
- 28MHz typical -3dB input bandwidth at (VDD1 = 5V; VDD2 = 1.8V; VIO = 1.8V)
- Power dissipation is 46.5mW typical at (converting: internal reference buffer disabled)
- CMRR is 70dB typical at (VDD1 = 5V; VDD2 = 1.8V; VIO = 1.8V; REF = 5V or 4.096V)
- Operating temperature range from -40°C to +85°C, 32-lead LFCSP-WQ package
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
18bit
Differential
Single
5.25V
32Pins
85°C
-
5MSPS
Serial
1.71V
LFCSP
-40°C
Single 18-Bit SAR ADCs
No SVHC (21-Jan-2025)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat