Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

MS3100A22-1P

Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 2 Contacts, Solder Pin, Threaded

AMPHENOL MS3100A22-1P

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
MS3100A22-1P
Tellimiskood:
1916509
Tootevalik
MIL-DTL-5015 Series
Tehniliste andmete leht:
MS3100A22-1P   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (MIL-DTL-5015 Series)

Kõik oluline selle tootevaliku kohta

Toote ülevaade

The MS3100A22-1P from Amphenol is MIL-DTL-5015 series wall mount receptacle with 2 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key
  • keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Rakendused

Aerospace, Defence, Military, Industrial

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×


:
MIL-DTL-5015 Series

:
Wall Mount Receptacle

:
2Contacts

:
Solder Pin

:
Threaded

:
22-1

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Brass, Copper Alloy

:
Silver

:
N

:
General Duty

:
MIL-DTL-5015 Series

Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (2)

CAD-i allalaadimine

×

Sätted ja tingimused

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Nõustun Tühista

119 Laos

Otsetransport tarnijalt

Teie käes juba 12 tööpäeva

Tühistamatu/tagastamatu

42,82 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Each
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 42,82 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
3+ 37,84 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --