Prindi leht
Tooteteave
TootjaAMPHENOL
Tootja toote nrFCE17-A15SM-240.
Tellimiskood1831002
TootevalikFCE17
Tehniliste andmete leht
D Sub Connector TypeFiltered
Product RangeFCE17
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The FCE17-A15SM-240 is a 15-contact through-hole Filtered D Sub Standard Connector Receptacle with solder cup tail termination. It has phosphor bronze contact plated with gold over nickel in the mating area and matte tin on the tails.
- 5A Current rating per pin
- 3000MΩ Insulation resistance (minimum)
- 15mΩ Contact resistance (maximum)
- 820pF Filter capacitance
- 15-micro-inch Gold on matting area
- -40 to 85°C Temperature range
Rakendused
Communications & Networking, Computers & Computer Peripherals, Industrial
Tehnilised andmed
D Sub Connector Type
Filtered
Product Range
FCE17
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.008