Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaAMPHENOL AEROSPACE
Tootja toote nrD38999/26MJ4PN
Tellimiskood1490859
TootevalikDS38999/26 Series
Tehniliste andmete leht
432 Laos
Tarne 12 tööpäeva jooksul(Otsetransport tarnijalt)
Tellige enne 18:00
| Kogus | |
|---|---|
| 1+ | 234,320 € | 
Hind:Each
Minimaalne: 1
Mitmekordne: 1
234,32 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaAMPHENOL AEROSPACE
Tootja toote nrD38999/26MJ4PN
Tellimiskood1490859
TootevalikDS38999/26 Series
Tehniliste andmete leht
Military SpecificationMIL-DTL-38999 Series III
Product RangeDS38999/26 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts56Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement25-4
Connector Body MaterialComposite Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The D38999/26MJ4PN from Amphenol is MIL-DTL-38999 Series III straight plug with 56 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Composite body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
Rakendused
Aerospace, Defence, Military, Industrial
Tehnilised andmed
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
25-4
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
General Duty
Product Range
DS38999/26 Series
No. of Contacts
56Contacts
Coupling Style
Threaded
Connector Body Material
Composite Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
Tehnilised dokumendid (2)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.072575
Toote jälitatavus