Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaAMPHENOL SINE/TUCHEL
Tootja toote nrMC1NJN0600
Tellimiskood2100248
TootevalikMotionGrade M40 C Series
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaAMPHENOL SINE/TUCHEL
Tootja toote nrMC1NJN0600
Tellimiskood2100248
TootevalikMotionGrade M40 C Series
Tehniliste andmete leht
Product RangeMotionGrade M40 C Series
Sensor Connector Size-
Sensor Connector GenderMale
No. of Contacts6Contacts
No. of Positions6 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
Current Rating75A
Voltage Rating630V
Toote ülevaade
The MotionGrade M40 C series Connector designed to excel in performance and reliability in our customers most demanding environments. It has first quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. It is ideally suited for advanced servo drive encoder feedback applications.
- IP67 Protection
Rakendused
Industrial, Robotics, Consumer Electronics, Medical, Automation & Process Control, Signal Processing, Power Management
Tehnilised andmed
Product Range
MotionGrade M40 C Series
Sensor Connector Gender
Male
Gender
Receptacle
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP67
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Voltage Rating
630V
Sensor Connector Size
-
No. of Contacts
6Contacts
No. of Positions
6 Positions
Sensor Connector Mounting
Right Angle Panel Mount
Connector Coding
-
Contact Material
-
Current Rating
75A
Tehnilised dokumendid (2)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.534