Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaAMPHENOL RF
Tootja toote nrFA1-NCSP-C01-5
Tellimiskood1718671
TootevalikFA1
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaAMPHENOL RF
Tootja toote nrFA1-NCSP-C01-5
Tellimiskood1718671
TootevalikFA1
Tehniliste andmete leht
Connector TypeSMB Coaxial
Connector Body StyleStraight Flanged Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypesRG174, RG188, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product RangeFA1
Toote ülevaade
The FA1-NCSP-C01-5 is a straight flanged panel-mount FAKRA SMB Plug with gold-plated brass contacts. The FA1 single series standard metal SMB connector embedded within a plastic housing that can be designed with multiple coloured codes for easy identification. The FAKRA connector is perform up to 4GHz and meet the particular mechanical and environmental requirements of the automobile industry.
- 1000MΩ Minimum insulation resistance
- <gt/>1000VRMS at Sea level dielectric withstanding voltage
- -40 to +115°C Temperature range
Rakendused
Automotive, RF Communications
Tehnilised andmed
Connector Type
SMB Coaxial
Coaxial Termination
Crimp
Coaxial Cable Types
RG174, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Flanged Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
FA1
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.002