Prindi leht
10156001-051100LF
Stacking Board Connector, BergStak, 50 Contacts, Plug, 0.5 mm, Surface Mount Straight, 2 Rows
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaAMPHENOL / PARTNER STOCK
Tootja toote nr10156001-051100LF
Tellimiskood4362645
TootevalikBergStak
Tehniliste andmete leht
3 000 Laos
Tarne 9 tööpäeva jooksul(Otsetransport tarnijalt)
Tellige enne 18:00
Kogus | |
---|---|
1500+ | 1,450 € |
4500+ | 1,360 € |
Hind:Each (Supplied on Cut Tape)
Minimaalne: 1500
Mitmekordne: 1500
2 175,00 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaAMPHENOL / PARTNER STOCK
Tootja toote nr10156001-051100LF
Tellimiskood4362645
TootevalikBergStak
Tehniliste andmete leht
Product RangeBergStak
No. of Contacts50Contacts
Pitch Spacing0.5mm
Contact Termination TypeSurface Mount Straight
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Toote ülevaade
Märkused
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Tehnilised andmed
Product Range
BergStak
Gender
Plug
Contact Termination Type
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
No. of Contacts
50Contacts
Pitch Spacing
0.5mm
No. of Rows
2Rows
Contact Material
Copper Alloy
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
Tariifi nr:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000673