Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.
Toode ei pruugi olla täpne vaste teie otsitule
PT02A14-15S-072
PT02A14-15S-072 -AMPHENOL INDUSTRIAL - Circular Connector, PT Series, Wall Mount Receptacle, 15 Contacts, Solder Socket, Bayonet, 14-15
- Tootja toote nr:
- PT02A14-15S-072
- Tellimiskood:
- 2754722
- Tootevalik
- PT Series
- Tehniliste andmete leht:
- PT02A14-15S-072 Datasheet
Tootevaliku valija (PT Series)
Kõik oluline selle tootevaliku kohtaToote ülevaade
- Environmentally sealed connectors with high density contact arrangements in a circular shell
- Available in 7 shell styles with 60 insert patterns, 6 through 24 shell sizes, 1 to 61 contacts
- Up to 23A current carrying capacity with wire gauges from 24AWG to 12AWG
- 1000VAC (RMS) operating voltage at sea level, 500 cycle minimum mating life per MIL-DTL-26482 3.6.17
- Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
- Aluminium alloy shell and hardware create a rugged connector with minimal weight
- Operating temperature range from -55°C to +125°C, insulation resistance of 5000Mohm at 25˚C
- UL recognized (file E115497), resistant to military environments
- Available in variety of service classes and 48hr, 500hr salt spray exposures
- Copper alloy solder pin and socket contacts with gold plating (50µ'' minimum per MIL-G-45204 type I)
Rakendused
Aerospace, Defence, Military, Industrial, Commercial
Tooteteave
Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×
- :
- PT Series
- :
- Wall Mount Receptacle
- :
- 15Contacts
- :
- Solder Socket
- :
- Bayonet
- :
- 14-15
- :
- Aluminium Alloy Body
- :
- Grey Zinc Nickel
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Corrosion Resistant
- :
- MIL-DTL-26482 Series I
Tehnilised dokumendid (2)
Saadaval reservtellimisega
Otsetransport tarnijalt
Kahjuks ei tea me praegu, millal kaup laos saadaval on, kuid saate selle nüüd reserveerida, tehes eeltellimuse.
Hind pole saadaval. Võtke ühendust klienditeenindusega.
- Hind:
- Tükitoode