Olete sisestanud esiletõstetud väljadele väärtuse, mis sisaldab sobimatuid märke. Vaadake oma valik üle, kasutades ainult sobivaid märke.

Toode ei pruugi olla täpne vaste teie otsitule

Ostsite varem selle toote. Vaadake tellimuste ajalugu

 
 

PT01P8-2PX-072

PT01P8-2PX-072 -AMPHENOL INDUSTRIAL - Circular Connector, PT Series, Cable Mount Receptacle, 2 Contacts, Solder Pin, Bayonet, 8-2

AMPHENOL INDUSTRIAL PT01P8-2PX-072

Pilt on illustreeriv. Lugege toote kirjeldust.

Tootja toote nr:
PT01P8-2PX-072
Tellimiskood:
2754636
Tootevalik
PT Series
Tehniliste andmete leht:
PT01P8-2PX-072   Datasheet
Vaadake kõiki tehnilisi dokumente

Tootevaliku valija (PT Series)

Kõik oluline selle tootevaliku kohta

Toote ülevaade

The PT series from Amphenol Industrial are MIL-DTL-26482 series I equivalent miniature cylindrical connectors. These connectors have 5 keyway polarization with three-point bayonet lock coupling assures positive mating with no chance of cross plugging. Both the insert and main joint gasket are moulded from resilient neoprene insulator. This provides excellent moisture sealing at the gasket and superior electrical isolation of the contact in the insert. Available plating options are anodic coating (alumilite), olive drab chromate over cadmium over nickel, electroless nickel, olive drab zinc, non-conductive black zinc, conductive black zinc and gray zinc nickel plating. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Environmentally sealed connectors with high density contact arrangements in a circular shell
  • Available in 7 shell styles with 60 insert patterns, 6 through 24 shell sizes, 1 to 61 contacts
  • Up to 23A current carrying capacity with wire gauges from 24AWG to 12AWG
  • 1000VAC (RMS) operating voltage at sea level, 500 cycle minimum mating life per MIL-DTL-26482 3.6.17
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • Aluminium alloy shell and hardware create a rugged connector with minimal weight
  • Operating temperature range from -55°C to +125°C, insulation resistance of 5000Mohm at 25˚C
  • UL recognized (file E115497), resistant to military environments
  • Available in variety of service classes and 48hr, 500hr salt spray exposures
  • Copper alloy solder pin and socket contacts with gold plating (50µ'' minimum per MIL-G-45204 type I)

Rakendused

Aerospace, Defence, Military, Industrial, Commercial

Tooteteave

Kas te soovite näha sarnaseid tooteid? Valige lihtsalt allpool vajalikud omadused ja klõpsake nupule ×

:
PT Series
:
Cable Mount Receptacle
:
2Contacts
:
Solder Pin
:
Bayonet
:
8-2
:
Aluminium Alloy Body
:
Grey Zinc Nickel
:
Copper Alloy
:
Gold
:
X
:
Corrosion Resistant
:
MIL-DTL-26482 Series I
Leia sarnaseid tooteid Valige ja muutke ülalolevaid atribuute, et leida sarnaseid tooteid.

Tehnilised dokumendid (2)

13 Laos

Otsetransport tarnijalt

Teie käes juba 13 tööpäeva

29,63 €

Hind pole saadaval. Võtke ühendust klienditeenindusega.

Hind:
Tükitoode
Mitmekordne: 1 Minimaalne: 1
Kogus Hind Teie hind
 
 
1+ 29,63 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
3+ 26,18 €
Kampaaniahind
Lepingujärgne hind
Veebipoe hind
Veebipoe lepingujärgne hind
 
 
 

Hind pole saadaval. Võtke ühendust klienditeenindusega.

No longer stocked:: No Longer Manufactured::
Lisa ostukorvi Lisa ostukorvi Eeltellimine
Lisa
Piiranguga toode
Lisage tootenr/ /tootemärkus
Lõpphind:
Lõpphind: ( )
Lõpphind: --