Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Tootja toote nr69830-010LF
Tellimiskood1097949
TootevalikFCI Quickie 69830 Series
Tehniliste andmete leht
846 Laos
230 Varusid saab nüüd reserveerida
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 1,400 € |
10+ | 1,120 € |
100+ | 0,879 € |
500+ | 0,837 € |
1000+ | 0,797 € |
2500+ | 0,761 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
1,40 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
Tootja toote nr69830-010LF
Tellimiskood1097949
TootevalikFCI Quickie 69830 Series
Tehniliste andmete leht
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeFCI Quickie 69830 Series
Toote ülevaade
The 69830-010LF is a 10-way 2-row Wire-to-board IDC/IDT Header with tin-plated phosphor bronze contacts, 2.54mm pitch. This Quickie series connector with 30% filled blue polyester (PET) glass base and cover. The housing will withstand exposure to 260°C peak temperature for 5-second in a wave solder application.
- UL94V-0 Flammability rating
Rakendused
Industrial
Tehnilised andmed
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
FCI Quickie 69830 Series
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Tin Plated Contacts
Tehnilised dokumendid (3)
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
Tariifi nr:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.002169