Tooteteave
Alternatiivid tootele IPA, 5LTR
Leiti 2 toodet
Toote ülevaade
IPA is a Isopropyl Alcohol is an internationally approved general purpose, cost effective electronic cleaning solvent. A gentle yet highly effective alcohol based cleaner for use on optical devices, switches, PCB's and on general electronics. Ideal for cleaning, degreasing and defluxing delicate electronic assemblies. IPA Solvent is a highly versatile cleaning solvent that forms an azeotrope with water to assist removal of moisture and leaves no residue. IPA is a universally recognised electronic cleaning solvent which conforms to BS 1595, ASTM D770 and DIN 53245. Suitable for tape heads, disc drives, photocopier drums, printed circuit boards, optical equipment, lenses, precision instruments and delicate components.
- 5Ltr fill size
- Clear, colourless liquid appearance
- Alcoholic odour
- SG at 25°C is 0.801
- Soluble in water
- Initial boiling point is 82°C
- Classified as highly flammable under current EC regulations
- Auto-ignition temperature of 400°C
- Flashpoint is 12°C
Märkused
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Tehnilised andmed
IPA Electronic Cleaner
Can
-
To Be Advised
Electronics, Optical, PCBs, Precision Instruments
5l
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat