Tooteteave
Toote ülevaade
Formula 5 is a medium duty, dry, non-silicone mould release agent. It is based on a wax/ester blend and provides excellent release characteristics for all types of thermoplastics, some thermosetting plastics and many types of rubbers. It provides a dry, light-duty film for release of fine detail plastic and rubber parts in injection moulding, vacuum forming and ensures quick and effective release of, Plaster of Paris, GRP and Silicone Rubber in other forming processes. Produces an attractive matt finish and will not build up in the mould. Helps to improve surface finish, reduce rejects and increase production. Also useful as an anti-stick agent in the textile, sewing, foam converting, printing and shoe industries.
- 400ml fill size
- Clear, colourless liquid appearance
- Hydrocarbon solvent odour
- 3.5bar pressure at 25°C
- 1.0g/sec discharge rate
- Operational temperature range up to 150°C
- Soluble in most organic solvents, insoluble in water
- Polymer processing
- Automotive approval
Märkused
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Tehnilised andmed
Mould Release Agent
-
400ml
Formula Five
Plastics, Rubbers
Aerosol
-
No SVHC (07-Nov-2024)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat