Tooteteave
Toote ülevaade
Amberklene FG is a medium/ slower evaporation solvent degreaser that penetrates quickly and removes dirt and humidity, specially designed for use on food processing and packaging equipment. Can be used to remove grease and oils, lubricants, tar and adhesives, from bearings, housings, conveyor drives, chains and even wax-based anti-corrosion coatings. Amberklene FG is an innovative solvent blend without chlorinated solvents or ozone-depleting components. Authorised for use in inedible product processing, nonprocessing and exterior areas, is a neutral product, non-staining and does not contain water, nut oils or nut oil derivates. The controlled evaporation rate ensures maximum contact time with contamination. Effective removal of grease, oil, dirt and other contaminants from motors, mechanical brakes and clutche, dies, pumps, chains, moulds, generators, sprockets, air tools, wire ropes and material handling equipment.
- 500ml fill size
- Colourless liquid appearance
- 0.78 specific gravity (at 20°C)
- 40°C flash point (closed cup)
- Boiling range from 140 to 170°C
- Evaporation rate (ether = 1) is 40
- Pour point is < -100°C
- Neutral low PH
- Low solubility in water
- 360° spray system for all angle use
Märkused
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Tehnilised andmed
Degreaser
Aerosol
-
To Be Advised
General Purpose, Mechanical
500ml
Amberklene
Tehnilised dokumendid (2)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Belgium
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat