Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaALTERA
Tootja toote nrEP4CGX22BF14C7N
Tellimiskood2100864
TootevalikCyclone IV
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaALTERA
Tootja toote nrEP4CGX22BF14C7N
Tellimiskood2100864
TootevalikCyclone IV
Tehniliste andmete leht
FPGA Type-
No. of Logic Cells21280Logic Cells
IC Case / PackageFBGA
No. of Pins169Pins
Speed Grade7
No.of User I/Os150I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeCyclone IV
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max1.24V
Core Supply Voltage Min1.16V
FPGA FamilyCyclone IV
I/O Supply Voltage3.3V
Logic Case StyleFBGA
No. of I/O's150I/O's
No. of Logic Blocks21280
No. of Macrocells21280Macrocells
No. of Speed Grades7
Operating Frequency Max472.5MHz
Total RAM Bits756Kbit
Tehnilised andmed
FPGA Type
-
IC Case / Package
FBGA
Speed Grade
7
Process Technology
-
Operating Temperature Min
0°C
Product Range
Cyclone IV
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.16V
I/O Supply Voltage
3.3V
No. of I/O's
150I/O's
No. of Macrocells
21280Macrocells
Operating Frequency Max
472.5MHz
No. of Logic Cells
21280Logic Cells
No. of Pins
169Pins
No.of User I/Os
150I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.24V
FPGA Family
Cyclone IV
Logic Case Style
FBGA
No. of Logic Blocks
21280
No. of Speed Grades
7
Total RAM Bits
756Kbit
Tehnilised dokumendid (3)
Seotud tooted
Leiti 4 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0057