Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaALTERA
Tootja toote nrEP4CE6E22C8N
Tellimiskood2100851
TootevalikCyclone IV
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaALTERA
Tootja toote nrEP4CE6E22C8N
Tellimiskood2100851
TootevalikCyclone IV
Tehniliste andmete leht
FPGA Type-
No. of Logic Cells6272Logic Cells
IC Case / PackageQFP
No. of Pins144Pins
Speed Grade8
No.of User I/Os91I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeCyclone IV
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max1.25V
Core Supply Voltage Min1.15V
FPGA FamilyCyclone IV
I/O Supply Voltage3.3V
Logic Case StyleQFP
No. of I/O's91I/O's
No. of Logic Blocks6272
No. of Macrocells6272Macrocells
No. of Speed Grades8
Operating Frequency Max472.5MHz
Total RAM Bits270Kbit
Toote ülevaade
The EP4CE6E22C8N is a Cyclone IV E FPGA with speed grade 8 in 144 pin QFP package. This device is targeted to high volume, cost sensitive applications enabling system designers to meet increasing bandwidth requirements while lowering cost.
- 392 logic array blocks (LAB)
- 6272 logic elements (LEs)
- Total RAM of 276480bit
- Supply voltage range from 1.15V to 1.25V
- Operating temperature range from 0°C to 85°C
- Embedded memory of 270Kbit
- Two general purpose PLLs
- 179 maximum user I/O
- Flexible clocking structure to support multiple protocols in a single transceiver block
- 150mW per channel power consumption
Rakendused
Embedded Design & Development, Wireless, Industrial, Consumer Electronics, Communications & Networking
Tehnilised andmed
FPGA Type
-
IC Case / Package
QFP
Speed Grade
8
Process Technology
-
Operating Temperature Min
0°C
Product Range
Cyclone IV
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.15V
I/O Supply Voltage
3.3V
No. of I/O's
91I/O's
No. of Macrocells
6272Macrocells
Operating Frequency Max
472.5MHz
No. of Logic Cells
6272Logic Cells
No. of Pins
144Pins
No.of User I/Os
91I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.25V
FPGA Family
Cyclone IV
Logic Case Style
QFP
No. of Logic Blocks
6272
No. of Speed Grades
8
Total RAM Bits
270Kbit
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423190
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.02