Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaALTERA
Tootja toote nrEP4CE30F29C7N
Tellimiskood2100840
Tehniliste andmete leht
FPGA Type-
No. of Logic Cells28848Logic Cells
IC Case / PackageFBGA
No. of Pins780Pins
Speed Grade7
No.of User I/Os532I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max1.25V
Core Supply Voltage Min1.15V
FPGA FamilyCyclone IV
I/O Supply Voltage3.3V
Logic Case StyleFBGA
No. of I/O's532I/O's
No. of Logic Blocks28848
No. of Macrocells28848Macrocells
No. of Speed Grades7
Operating Frequency Max472.5MHz
Total RAM Bits594Kbit
Tehnilised andmed
FPGA Type
-
IC Case / Package
FBGA
Speed Grade
7
Process Technology
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.15V
I/O Supply Voltage
3.3V
No. of I/O's
532I/O's
No. of Macrocells
28848Macrocells
Operating Frequency Max
472.5MHz
No. of Logic Cells
28848Logic Cells
No. of Pins
780Pins
No.of User I/Os
532I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.25V
FPGA Family
Cyclone IV
Logic Case Style
FBGA
No. of Logic Blocks
28848
No. of Speed Grades
7
Total RAM Bits
594Kbit
Tehnilised dokumendid (2)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:South Korea
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0033