Tooteteave
Alternatiivid tootele EP2C8T144I8N
Leiti 2 toodet
Toote ülevaade
The EP2C8T144I8N is a Cyclone® II FPGA with an extend density of 8256 logic elements (LEs) and provide up to 182 usable I/O pins and up to 1.1Mb of embedded memory. Cyclone II FPGA is manufactured on 300mm wafers using TSMC's 90nm low-k dielectric process to ensure rapid availability and low cost. By minimizing silicon area, Cyclone II devices can support complex digital systems on a single chip at a cost that rivals that of ASICs. Unlike other FPGA vendors who compromise power consumption and performance for low-cost, Altera's latest generation of FPGAs-Cyclone II FPGA, offers 60 percent higher performance and half the power consumption of competing 90nm FPGA. It contains a two-dimensional row- and column-based architecture to implement custom logic. Column and row interconnects of varying speeds provide signal interconnects between logic array blocks (LABs), embedded memory blocks and embedded multipliers.
- Embedded multipliers
- Advanced I/O support
- Flexible clock management circuitry
- Altera megafunction and Altera MegaCore function support
- Altera Megafunctions Partners Program (AMPPSM) megafunction support
- Programmable bus-hold feature
- Programmable output drive strength feature
- Programmable delays from the pin to the IOE or logic array
- Tri-state with weak pull-up on I/O pins before and during configuration
- Programmable open-drain outputs
- Series on-chip termination support
Rakendused
Automotive, Communications & Networking, Consumer Electronics, Test & Measurement, Imaging, Video & Vision
Tehnilised andmed
SRAM based FPGA
TQFP
8
90nm
-40°C
-
-
PLL
1.15V
3.465V
85I/O's
8256Macrocells
320MHz
8256Logic Cells
144Pins
85I/O's
Surface Mount
100°C
-
No SVHC (17-Dec-2015)
1.25V
Cyclone II
TQFP
8256
8
165888
Tehnilised dokumendid (1)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat