Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaALTERA
Tootja toote nrEP1C20F400C8N
Tellimiskood1662281
Tehniliste andmete leht
FPGA TypeSRAM based FPGA
No. of Logic Cells20060Logic Cells
IC Case / PackageBGA
No. of Pins400Pins
Speed Grade8
No.of User I/Os301I/O's
Process Technology0.13um (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Clock Management-
Core Supply Voltage Max1.575V
Core Supply Voltage Min1.425V
FPGA FamilyCyclone
I/O Supply Voltage3.3V
Logic Case StyleBGA
No. of I/O's301I/O's
No. of Logic Blocks20060
No. of Macrocells20060Macrocells
No. of Speed Grades-
Operating Frequency Max275MHz
Total RAM Bits294912Kbit
Alternatiivid tootele EP1C20F400C8N
Leiti 1 toodet
Tehnilised andmed
FPGA Type
SRAM based FPGA
IC Case / Package
BGA
Speed Grade
8
Process Technology
0.13um (CMOS)
Operating Temperature Min
0°C
Product Range
-
MSL
-
Clock Management
-
Core Supply Voltage Min
1.425V
I/O Supply Voltage
3.3V
No. of I/O's
301I/O's
No. of Macrocells
20060Macrocells
Operating Frequency Max
275MHz
No. of Logic Cells
20060Logic Cells
No. of Pins
400Pins
No.of User I/Os
301I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.575V
FPGA Family
Cyclone
Logic Case Style
BGA
No. of Logic Blocks
20060
No. of Speed Grades
-
Total RAM Bits
294912Kbit
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.469