Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaALPHA WIRE
Tootja toote nr6831 GY005
Tellimiskood2945746
TootevalikEcoGen EcoWire Plus Series
Tehniliste andmete leht
2 Laos
Tarne 25 tööpäeva jooksul(Otsetransport tarnijalt)
Tellige enne 18:00
Kogus | |
---|---|
1+ | 338,500 € |
Hind:Reel of 1
Minimaalne: 1
Mitmekordne: 1
338,50 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaALPHA WIRE
Tootja toote nr6831 GY005
Tellimiskood2945746
TootevalikEcoGen EcoWire Plus Series
Tehniliste andmete leht
Jacket MaterialMPPE
Jacket ColourGreen, Yellow
Wire Gauge10AWG
Conductor Area CSA4.92mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max110°C
No. of Max Strands x Strand Size19 x 23AWG
Voltage Rating300V
Conductor MaterialCopper
External Diameter3.73mm
Approval Specification-
Product RangeEcoGen EcoWire Plus Series
SVHCNo SVHC (07-Nov-2024)
Toote ülevaade
The 6831 GY005 is a 100ft EcoWire® Plus Hook-up Wire with stranded bare copper conductor and modified polyphenylene ether (mPPE) insulation. The mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet waste electrical and electronic equipment (WEEE) requirements. The mPPE insulation features lighter, tougher and more durable than the PVC. The EcoWire® Plus features additional fluid resistance for demanding factory applications and meets ISO 6722 for thin-wall and ultra-thin wall wire.
- CPR: Not Yet Qualified
- REACH Regulation (EC 1907/2006)
- Better dielectric strength
- Low specific gravity
- Up to 45% smaller diameter
- Up to 40% lighter
- Fully recyclable
- 76lbs Maximum pull tension
- 0.03µH/ft Nominal inductance
Rakendused
Industrial
Tehnilised andmed
Jacket Material
MPPE
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
110°C
Voltage Rating
300V
External Diameter
3.73mm
Product Range
EcoGen EcoWire Plus Series
Jacket Colour
Green, Yellow
Conductor Area CSA
4.92mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 23AWG
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (07-Nov-2024)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (07-Nov-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):1.5649