Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 12,170 € | 
| 5+ | 12,110 € | 
| 10+ | 12,050 € | 
| 20+ | 11,810 € | 
| 50+ | 11,570 € | 
Tooteteave
Toote ülevaade
AMES15-5S277NZ is an AMES15-277NZ series enclosed AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This will offer many benefits to your new system design. This AC/DC converter offers great operating temperatures, from -30°C to 70°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). It is suitable for street lighting controls, grid power, instrumentation, industrial controls, communication, telecom and civil applications. Approved by UL 62368-1, design to meet IEC/EN 62368, EN60335, EN61558, GB4943.
- Input voltage range from 85 to 305VAC, 47 to 63Hz, 100 to 430VDC
 - Output voltage is 5V, maximum output current is 3A
 - Maximum output wattage is 15W, efficiency at 230VAC is 78%
 - Typical low ripple and noise
 - Regulated output
 - Typical switching frequency is 65KHz
 - Metal (5052 aluminium, SGCC) case material
 - 3 years warranty
 - Dimensions (L x W x H) is 65.0 x 55.0 x 25.0mm
 
Tehnilised andmed
ITE
15W
3A
-
-
-
Fixed
To Be Advised
1Outputs
5VDC
-
-
-
85V AC to 305V AC
AMES15-277NZ Series
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Toote vastavussertifikaat