Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaADVANCE TAPES
Tootja toote nrAT6402 TRANSPARENT 50M X 50MM
Tellimiskood1885624
TootevalikDouble Sided Range
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaADVANCE TAPES
Tootja toote nrAT6402 TRANSPARENT 50M X 50MM
Tellimiskood1885624
TootevalikDouble Sided Range
Tehniliste andmete leht
Tape TypeDouble Sided
Tape Backing MaterialCloth
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourTransparent
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeDouble Sided Range
SVHCNo SVHC (25-Jun-2025)
Toote ülevaade
The AT6402 is a carpet joining Cloth Tape made of cotton cloth coated on both sides with a clear, hot melt, plasticiser free, synthetic rubber based adhesive interleaved with a yellow siliconised paper release liner. It is suitable for fitting of carpet and other floor coverings. The AT6402 has very high level of adhesive to give an excellent bond to any surfaces it is applied.
- Very high tack
- Easy tear
- Conformable to awkward shapes
- Very good adhesion
- 0.25mm Thickness
- 22N/cm Breaking load
- 10 to 30°C Application temperature range
Rakendused
Maintenance & Repair, Industrial
Tehnilised andmed
Tape Type
Double Sided
Tape Length - Metric
50m
Tape Colour
Transparent
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Cloth
Tape Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
Double Sided Range
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Italy
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:39191012
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (25-Jun-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.85