Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaADAM EQUIPMENT
Tootja toote nrLBX 30
Tellimiskood3530702
TootevalikLatitude LBX
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaADAM EQUIPMENT
Tootja toote nrLBX 30
Tellimiskood3530702
TootevalikLatitude LBX
Tehniliste andmete leht
Balance / Scale TypeBench
Load Weight Max30kg
Resolution (g)5g
Product RangeLatitude LBX
SVHCNo SVHC (23-Jan-2024)
Toote ülevaade
With intuitive operation, Latitude compact bench scales provide excellent performance for quick, basic weighing, checkweighing, and counting needs. Latitude scales feature amber, green and red LEDs to indicate if a sample is under, within, or over the preset limits. Ideal for catering, office, production, warehouse or field use, as it is powered by the included AC adaptor or internal rechargeable battery. A fully-charged battery operates for an impressive 240 hours, so you don't have to worry about losing power. For added flexibility and convenience, you can also operate the Latitude using any USB power source.
- Backlit LCD easily visible in any lighting conditions
- Checkweighing LEDs clearly show under, over and acceptable limits
- Overload protection helps prevent damage to internal components
- Rugged construction stands up to industrial use
- Sealed keypad protects against dirt and spills
- Simple key operation allows for easy set up and operation
- Large, grade 304 stainless steel pan allows easy cleaning
- Adjustable levelling feet help optimise setup
- External calibration allows for verification and adjustment with weights
- Checkweighing with audible alarm
- Hold function freezes the displayed weight, allowing time to elapse without losing the result
- Parts counting with preset sample sizes
- Rechargeable battery included for operation almost anywhere
- Programmable auto power-off to save energy
- Battery level is clearly displayed to show the user when the scale needs to be recharged
- Operates with a low voltage USB input providing flexibility for powering the device
Tehnilised andmed
Balance / Scale Type
Bench
Resolution (g)
5g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
30kg
Product Range
Latitude LBX
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84238129
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (23-Jan-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):3