Prindi leht
24 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 12,520 € |
5+ | 11,960 € |
10+ | 11,290 € |
20+ | 10,680 € |
50+ | 10,140 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
12,52 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Toote ülevaade
The MA1-8053 Yellow shroud is designed for tough industrial environments and can be used in many different applications by OEMs, panel builders, contractors etc. ABB offers a complete range of 22mm pushbuttons, emergency stops, selector switches and signalling units. These are complemented with casings and a wide range of accessories. The main advantages are the robustness and the fast and easy installation, ensuring cost efficiency for our customers. The ABB Pilot devices are suitable for all types of industrial environments, indoor as well as outdoor, including trucks, buses, trains and buildings.
- The MA1-8053 Yellow shroud works as a protection for emergency stop pushbuttons from the ABB Compact series of signalling devices
- The accessory for emergency stop and machine stop pushbuttons is equipped with anti-rotation tabs, a slot for a padlock and a water drain
- Suitable for: MPET3, MPET4, MPEP3, MPEP4, MPEK3, MPEK4, MPMT3, MPMT4, MPMP3, MPMP4,
- Beyond shrouds: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - nearby and worldwide
Tehnilised andmed
For Use With
ABB Modular Series Switches
SVHC
To Be Advised
Product Range
Modular
Tehnilised dokumendid (1)
Seotud tooted
Leiti 5 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Sweden
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Sweden
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.02