Toote ülevaade
The 9312 is a Valved Dust/Mist Respirator provides comfortable, effective respiratory protection for use in industries where workers will be exposed to dust particles and/or non-volatile liquid particles. It features P1 filter in unique 3 panel flat fold design with 3M™ Cool Flow™ valve for greater comfort. It is suitable for mechanically generated particles e.g. grinding, sanding, crushing and sawing. The Cool Flow valve prevents heat and moisture build up, making breathing easier. It is individually wrapped. The nose foam made of sweat absorbent material, soft on the skin and compatibility with eyewear to reduce risk of misting. The 3M™ advanced electret filter material gives effective filtration with low breathing resistance for consistent high quality performance.
- Tested and certified to AS/NZS 1716:2003
- Foldable, patented 3-panel design allows for greater facial movement and comfort and easy storage
- Individual hygienic packaging protects the respirator from contamination before use
- Nose foam made of sweat absorbent material, soft on the skin and compatibility with eyewear
- Even strap pressure improves comfort on the neck, face and head with a secure feel
- 3M™ Advanced Electret Filter Material gives effective filtration with low breathing resistance
- 3M™ Cool Flow™ exhalation valve offers improved comfort in hot humid environments
- Coloured headbands for easy identification - Yellow for P1
Rakendused
Safety, Industrial
Hoiatused
Should not be used in oxygen deficient environments, for escape purposes or by people with beards/facial hair or in atmosphere where concentrations of contaminant may exceed that deemed IDLH.
Märkused
This product is do not contain components made from natural rubber latex and do not protect against gases/vapours.
Tehnilised andmed
EN149 - FFP1
Valved
No SVHC (17-Dec-2014)
FFP1
9312
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat