Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Tootja3M
Tootja toote nr3782-34
Tellimiskood8621446
Teise nimegaGTIN UPC EAN: 04547452056798
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
Tootja3M
Tootja toote nr3782-34
Tellimiskood8621446
Teise nimegaGTIN UPC EAN: 04547452056798
Tehniliste andmete leht
Cable ShieldingUnscreened
No. of Cores68Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourMulti-coloured
Cable Width86.4mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeTwisted Pair to Flat Ribbon Cable
Product Range-
Alternatiivid tootele 3782-34
Leiti 1 toodet
Toote ülevaade
The 3782 series unshielded twisted pair Flat Cable with tinned stranded copper conductor and a PVC insulator. It combines the advantages of loose twisted pairs with flat section parts for mass termination.
- CPR: Not Yet Qualified
- Loose twisted pairs allow for easy routing
- Twisted pairs reduce crosstalk for balanced drive applications
- Zippable for branching or discrete termination
- Wires are colour-coded for easy identification
Rakendused
Computers & Computer Peripherals
Märkused
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Tehnilised andmed
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
-
No. of Cores
68Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
86.4mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Twisted Pair to Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):1.3