Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaSCAPA TAPES
Tootja toote nr2705 19MM X 20M
Tellimiskood2099774
Tootevalik2705
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaSCAPA TAPES
Tootja toote nr2705 19MM X 20M
Tellimiskood2099774
Tootevalik2705
Tehniliste andmete leht
Tape TypeElectrical Insulation
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric20m
Tape ColourBlack
Tape Length - Imperial65.6ft
Total Tape Thickness7.1 mil (0.18 mm)
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range2705
Alternatiivid tootele 2705 19MM X 20M
Leiti 3 toodet
Toote ülevaade
- 0.18mm premium quality, professional grade electrical self-extinguishing soft PVC tape
- Uses an aggressive pressure sensitive rubber based adhesive system
- Suitable for primary electrical insulation and harnessing
- Provides protection for low and medium voltage cables splices
- Typically engineered for professional requirements of telecom and electricity boards
- Excellent resistance to abrasion, corrosion and moisture
- High dielectric strength and mechanical protection
- Excellent conformability and environmental friendly production
- Conforms to BS3924, approved by IMQ and VDE
Tehnilised andmed
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Colour
Black
Total Tape Thickness
7.1 mil (0.18 mm)
Roll Length - Metric
20m
Tape Width - Metric
19mm
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Length - Metric
20m
Tape Length - Imperial
65.6ft
Roll Length - Imperial
65.6ft
Tape Width - Imperial
0.75"
Product Range
2705
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.094