Prindi leht
MLE016PB
Elite 16W LED Portrait Light with Photocell, Black
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMIGHTYLITE
Tootja toote nrMLE016PB
Tellimiskood3391240
Teise nimegaGTIN UPC EAN: 5060257690817
Teie osa number
Ei ladustata enam
Tooteteave
TootjaMIGHTYLITE
Tootja toote nrMLE016PB
Tellimiskood3391240
Teise nimegaGTIN UPC EAN: 5060257690817
Length155mm
Depth80mm
Width260mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The Mightylite Elite with built-in photocell is a stylish, portrait format 16W LED wall light which automatically switches on during the hours of darkness or in poorly lit areas.
- Unit can be wired to be switched on as required, activated by an external PIR or left on permanently
- Saves energy by automatically switching itself off during daylight hours
- Uses high-powered Epistar LEDs and a dedicated driver unit to deliver a bright, energy saving light
- Finished with a polycarbonate fascia on a black, aluminium backing plate
- Fully certified with CE, RoHS & LVD approvals and ERP compliant
Tehnilised andmed
Length
155mm
Width
260mm
SVHC
No SVHC (17-Dec-2014)
Depth
80mm
Product Range
-
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:94054091
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.995