11 Leitud tulemused otsingule "MICRONEL"
Leidke poest Farnell Eesti suur valik tooteid DC Axial Fans. Meil on suur valik DC Axial Fans, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Micronel
Kuva
Ostja
Insener
Tootja
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 47,68 € 5+ 39,95 € 10+ 34,37 € 20+ 33,68 € | Kokku:47,68 € Min: 1 / Mitu: 1 | 24V | 24VDC | DC | Square | 41mm | 12mm | Ball Bearing | 4.95CFM | 4.95CFM | 140l/min | 20dBA | 864mW | 5400rpm | 2 Lead Wires | 36mA | IP55 | 0.14m³/min | F41MM | |||||
Each | 1+ 46,29 € 5+ 38,79 € 10+ 33,37 € 20+ 32,70 € | Kokku:46,29 € Min: 1 / Mitu: 1 | 12V | 12VDC | DC | Square | 41mm | 12mm | Ball Bearing | 4.42CFM | 4.42CFM | 125l/min | 18dBA | 756mW | 5000rpm | 2 Lead Wires | 63mA | IP55 | 0.125m³/min | F41MM | |||||
Each | 1+ 46,29 € 5+ 38,79 € 10+ 33,37 € 20+ 32,70 € | Kokku:46,29 € Min: 1 / Mitu: 1 | 5V | 5VDC | DC | Square | 41mm | 12mm | Ball Bearing | 4.944CFM | 4.944CFM | 140l/min | 20dBA | 565mW | 5400rpm | 2 Lead Wires | 113mA | IP55 | 0.14m³/min | F41MM | |||||
Each | 1+ 290,14 € | Kokku:290,14 € Min: 1 / Mitu: 1 | 12V | 12VDC | DC | Circular | 48mm | 60mm | Ball Bearing | 22.38CFM | 22.38CFM | 0.63m³/min | 53dBA | 3.5W | 11520rpm | 3 Lead Wires, Tachometer | 295mA | - | 0.63m³/min | D480T | |||||
Each | 1+ 300,40 € | Kokku:300,40 € Min: 1 / Mitu: 1 | 24V | 24VDC | DC | Circular | 60mm | 60mm | Ball Bearing | 40.4CFM | 40.4CFM | 1143l/min | 56dBA | 5.54W | 10200rpm | 3 Lead Wires, Tachometer | 231mA | - | 1.143m³/min | D600T | |||||
Each | 1+ 156,26 € 5+ 123,56 € 10+ 121,09 € | Kokku:156,26 € Min: 1 / Mitu: 1 | 12V | 12VDC | DC | Circular | 36mm | 36mm | Sleeve Bearing | 9.74CFM | 9.74CFM | 276l/min | 46dBA | 960mW | 13000rpm | 2 Lead Wires | 80mA | - | 0.276m³/min | D340T | |||||
Each | 1+ 300,40 € | Kokku:300,40 € Min: 1 / Mitu: 1 | 12V | 12VDC | DC | Circular | 60mm | 60mm | Ball Bearing | 42.1CFM | 42.1CFM | 1192l/min | 57dBA | 6.68W | 10650rpm | 3 Lead Wires, Tachometer | 557mA | - | 1.192m³/min | D600T | |||||
Each | 1+ 161,70 € 5+ 127,86 € 10+ 125,30 € | Kokku:161,70 € Min: 1 / Mitu: 1 | 24V | 24VDC | DC | Circular | 36mm | 36mm | Sleeve Bearing | 9.74CFM | 9.74CFM | 276l/min | 46dBA | 960mW | 13000rpm | 3 Lead Wires, Tachometer | 40mA | - | 0.276m³/min | D340T | |||||
Each | 1+ 109,00 € 5+ 88,12 € 10+ 81,04 € 25+ 73,96 € | Kokku:109,00 € Min: 1 / Mitu: 1 | 6V | 6VDC | DC | Circular | 24mm | 30mm | Sleeve Bearing | 1.77CFM | 1.77CFM | 50l/min | 33dBA | 190mW | 12100rpm | 2 Lead Wires | 32mA | - | 0.05m³/min | D240L | |||||
Each | 1+ 37,54 € 5+ 31,91 € 10+ 27,75 € 20+ 27,20 € | Kokku:37,54 € Min: 1 / Mitu: 1 | 5V | 5VDC | DC | Square | 62mm | 15mm | Sleeve Bearing | 12.72CFM | 12.72CFM | 360l/min | 28dBA | 840mW | 3450rpm | 2 Lead Wires, Locked Rotor | 168mA | IP55 | 0.36m³/min | F62MM | |||||
Each | 1+ 31,72 € 10+ 30,91 € 25+ 24,54 € 50+ 21,47 € 100+ 21,21 € | Kokku:31,72 € Min: 1 / Mitu: 1 | 24V | 24VDC | DC | Square | 62mm | 15mm | Sleeve Bearing | 12.72CFM | 12.72CFM | 360l/min | 27dBA | 740mW | 3450rpm | 2 Lead Wires, Locked Rotor | 41mA | IP55 | 0.36m³/min | F62MM | |||||