7 Leitud tulemused otsingule "MAGNELAB"
Leidke poest Farnell Eesti suur valik tooteid Current Transformers. Meil on suur valik Current Transformers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Magnelab
Kuva
Ostja
Insener
Tootja
CT Construction
Input Current
Frequency Min
Accuracy Class
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 80,71 € 5+ 63,96 € 10+ 62,68 € | Kokku:80,71 € Min: 1 / Mitu: 1 | Split Core | 200A | 50Hz | Class 1 | 400Hz | 32mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | SCT-1250 Series | |||||
Each | 1+ 58,64 € 5+ 47,17 € 10+ 40,94 € 20+ 40,12 € | Kokku:58,64 € Min: 1 / Mitu: 1 | Split Core | 5A | 50Hz | Class 1 | 1kHz | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 5A | SCT-0400 Series | |||||
Each | 1+ 58,64 € 5+ 47,17 € 10+ 40,94 € 20+ 40,12 € | Kokku:58,64 € Min: 1 / Mitu: 1 | Split Core | 25A | 50Hz | Class 1 | 400Hz | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 25A | SCT-0400 Series | |||||
Each | 1+ 60,15 € 5+ 47,66 € 10+ 46,71 € | Kokku:60,15 € Min: 1 / Mitu: 1 | Split Core | 5A | 50Hz | Class 1 | 400Hz | 19mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 5A | SCT-0750 Series | |||||
Each | 1+ 31,42 € | Kokku:31,42 € Min: 1 / Mitu: 1 | Split Core | 100A | 50Hz | Class 1 | 400Hz | 19mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 100A | SCT-0750 | |||||
Each | 1+ 48,00 € 5+ 41,74 € 10+ 38,40 € 25+ 37,63 € | Kokku:48,00 € Min: 1 / Mitu: 1 | Split Core | 50A | 50Hz | Class 1 | 1000Hz | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 50A | SCT-0400 | |||||
Each | 1+ 49,29 € 5+ 45,53 € 10+ 43,52 € | Kokku:49,29 € Min: 1 / Mitu: 1 | Split Core | 50A | 50Hz | Class 1 | 400Hz | 19mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 50A | SCT-0750 | |||||