Kiire ja tasuta tarne
alates 50 eur
Meie kõigi aegade suurim tootevalik
Veebis on saadaval üle miljoni toote
TASUTA tehniline tugi
Ainult Farnelli klientidele
5 Leitud tulemused otsingule "FILCONN"
Leidke poest Farnell Eesti suur valik tooteid Circular MIL Spec Connectors. Meil on suur valik Circular MIL Spec Connectors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Filconn
Kuva
Ostja
Insener
Tootja
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3218797 | Each | 1+ 156,590 € | Kokku:156,59 € Min: 1 / Mitu: 1 | MIL-DTL-38999 Series III | D38999/24 Series | Jam Nut Receptacle | 6Contacts | Crimp Socket | Threaded | 9-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | ||||
3218796 | Each | 1+ 156,590 € 10+ 152,330 € 25+ 147,350 € | Kokku:156,59 € Min: 1 / Mitu: 1 | MIL-DTL-38999 Series III | D38999/24 Series | Jam Nut Receptacle | 6Contacts | Crimp Pin | Threaded | 9-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | ||||
3218799 | Each | 1+ 148,760 € 10+ 144,700 € 25+ 139,990 € | Kokku:148,76 € Min: 1 / Mitu: 1 | MIL-DTL-38999 Series III | D38999/24 Series | Jam Nut Receptacle | 3Contacts | Crimp Socket | Threaded | 9-98 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | ||||
3218798 | Each | 1+ 148,760 € 10+ 144,700 € 25+ 139,990 € | Kokku:148,76 € Min: 1 / Mitu: 1 | MIL-DTL-38999 Series III | D38999/24 Series | Jam Nut Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | EMI | ||||
3218795 | Each | 1+ 148,760 € 10+ 144,700 € 25+ 139,990 € | Kokku:148,76 € Min: 1 / Mitu: 1 | MIL-DTL-38999 Series III | D38999/24 Series | Jam Nut Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||